Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- RS Stock No.:
- 207-2031
- Mfr. Part No.:
- 1412650
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.89
(exc. VAT)
£19.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.89 |
*price indicative
- RS Stock No.:
- 207-2031
- Mfr. Part No.:
- 1412650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC | ||
Thread Size M40 | ||
- COO (Country of Origin):
- PL
The Phoenix sleeve housings of size B16 with double locking latch. It is made up of the die-cast aluminium material and grey in colour. The dimensions are 76mm x 44mm x 93.5mm (H x W X L).
Cable outlet = lateral
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread HEAVYCON Range
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B06 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B24 Heavy Duty Power Connector Housing, M40 Thread
