Phoenix Contact 1672 Heavy Duty Power Connector Housing, M32 Thread, Straight
- RS Stock No.:
- 522-016
- Mfr. Part No.:
- 1672255
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.96 |
*price indicative
- RS Stock No.:
- 522-016
- Mfr. Part No.:
- 1672255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1672 | |
| Type | Housing | |
| Thread Size | M32 | |
| Mounting Type | Housing Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1672 | ||
Type Housing | ||
Thread Size M32 | ||
Mounting Type Housing Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Screw-in housing is expertly designed for seamless and secure integration into various applications. Crafted from durable PA material, it features a single locking latch that ensures reliable performance in demanding environments. With a height of 35.5 mm and a thoughtful design that includes anti-rotation protection options, this housing stands out for its versatility and resilience. Its ability to endure a wide ambient temperature range of -40 °C to 125 °C, combined with an IP66 degree of protection, means it can operate in challenging conditions while safeguarding sensitive components. This product is an ideal choice for customers seeking a robust and efficient housing solution that meets the highest industrial standards.
IP66 rating ensures protection against dust and water ingress.
Wide temperature range makes it suitable for various environments.
Mechanical data ensures reliable functionality under stress.
Eco-friendly construction aligns with modern sustainability standards.
Wide temperature range makes it suitable for various environments.
Mechanical data ensures reliable functionality under stress.
Eco-friendly construction aligns with modern sustainability standards.
Related links
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- TE Connectivity 11064 Housing Straight HDK Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HD-K Range
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
