Phoenix Contact 1672 Heavy Duty Power Connector Housing, M25 Thread, Straight
- RS Stock No.:
- 487-584
- Mfr. Part No.:
- 1672251
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 487-584
- Mfr. Part No.:
- 1672251
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1672 | |
| Type | Housing | |
| Thread Size | M25 | |
| Mounting Type | Housing Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1672 | ||
Type Housing | ||
Thread Size M25 | ||
Mounting Type Housing Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact screw-in housing D7, expertly crafted for optimal performance, is designed to meet the demands of modern applications. With a single locking latch, it ensures both security and ease of use, making it ideal for various environments. Constructed from durable PA material, this housing provides reliable protection while maintaining a sleek profile. It features a compact height of 41.5 mm, making it a versatile choice for a diverse range of applications. The presence of a seal guarantees a robust level of protection against environmental influences, while its angular design offers flexibility during installation. Additionally, this housing is compliant with strict international standards, ensuring durability and safety.
Screw in housing design enhances installation simplicity
Single locking latch provides secure closure for enhanced safety
Constructed from high quality materials ensuring longevity
Compact dimensions facilitate versatile application across different settings
Sealed construction offers excellent protection against environmental hazards
Complies with international standards to ensure reliability and safety
Single locking latch provides secure closure for enhanced safety
Constructed from high quality materials ensuring longevity
Compact dimensions facilitate versatile application across different settings
Sealed construction offers excellent protection against environmental hazards
Complies with international standards to ensure reliability and safety
Related links
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- HARTING Han Eco Heavy Duty Power Connector Housing Straight Han Range
- TE Connectivity 11064 Housing Straight HB-K Range
- HARTING Han HPR Heavy Duty Power Connector Housing M25 Thread, Straight Han HPR Range
- HARTING Han Eco Heavy Duty Power Connector Hood Straight Han Range
- TE Connectivity 11064 Top Entry Hood Straight HB.6 Range
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread
