Phoenix Contact 1672 Heavy Duty Power Connector Housing, M32 Thread, Straight
- RS Stock No.:
- 487-585
- Mfr. Part No.:
- 1672264
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.10 |
*price indicative
- RS Stock No.:
- 487-585
- Mfr. Part No.:
- 1672264
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1672 | |
| Type | Housing | |
| Thread Size | M32 | |
| Mounting Type | Housing Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1672 | ||
Type Housing | ||
Thread Size M32 | ||
Mounting Type Housing Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Housing is a premium screw-in solution designed for robust applications. Crafted from die-cast aluminium, this housing offers exceptional resistance to saltwater, ensuring longevity in harsh environments. Its intelligent design features a single locking latch, providing secure enclosure while facilitating easy access. Designed with versatility in mind, this product excels in standard applications where reliability and performance are paramount. The housing's compact dimensions and thoughtful component arrangement allow seamless integration into various setups, catering to diverse user needs. For those seeking a dependable and sturdy housing solution, the HC-STA-D07-BWS-M32-EL-AL stands out as an exemplary choice, marrying functionality with durability.
Features a screw-in design for ease of installation
Constructed from die-cast aluminium for enhanced durability
Equipped with a single locking latch for secure closure
Offers IP66 and IP67 ratings ensuring dust and water resistance
Designed to withstand extreme ambient temperatures from -40 °C to 125 °C
Utilises NBR material for effective sealing
Ambitiously engineered for standard application scenarios
Built to provide anti-rotation protection when fitted correctly
Weighs in at a lightweight 35.5 g with packing for convenient handling
Provides compliance with EU RoHS substance requirements
Constructed from die-cast aluminium for enhanced durability
Equipped with a single locking latch for secure closure
Offers IP66 and IP67 ratings ensuring dust and water resistance
Designed to withstand extreme ambient temperatures from -40 °C to 125 °C
Utilises NBR material for effective sealing
Ambitiously engineered for standard application scenarios
Built to provide anti-rotation protection when fitted correctly
Weighs in at a lightweight 35.5 g with packing for convenient handling
Provides compliance with EU RoHS substance requirements
Related links
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- TE Connectivity 11064 Housing Straight HDK Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HD-K Range
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
