Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- RS Stock No.:
- 521-679
- Mfr. Part No.:
- 1604560
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£442.10
(exc. VAT)
£530.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £442.10 | £44.21 |
*price indicative
- RS Stock No.:
- 521-679
- Mfr. Part No.:
- 1604560
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | 160 | |
| Thread Size | M32 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series 160 | ||
Thread Size M32 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Sleeve Housing is engineered for robust performance, featuring a standard design that incorporates bayonet locking for secure connections. Crafted from die cast aluminium, it offers excellent durability with a powder coated finish. Designed for versatility, the housing is suitable for a variety of applications, ensuring reliable performance in industrial environments. Its compact design allows for efficient use of space while enabling easy assembly and disassembly, facilitating maintenance and upgrades.
Constructed with high grade steel locking latch for enhanced security
Lateral cable outlet promotes optimal cable management in confined spaces
Supports a range of contact inserts offering flexibility for various applications
No hazardous substances above EU RoHS limits promoting environmental compliance
Comprehensive accessories available to complement and enhance functionality
Lateral cable outlet promotes optimal cable management in confined spaces
Supports a range of contact inserts offering flexibility for various applications
No hazardous substances above EU RoHS limits promoting environmental compliance
Comprehensive accessories available to complement and enhance functionality
Related links
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M6 Thread
- Phoenix Contact 160 Heavy Duty Power Connector Housing, M40 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread
- RS PRO Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
