Phoenix Contact 160 Heavy Duty Power Connector Housing, M25 Thread

Subtotal (1 pack of 10 units)*

£283.20

(exc. VAT)

£339.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£283.20£28.32

*price indicative

RS Stock No.:
519-479
Mfr. Part No.:
1604269
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

160

Thread Size

M25

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Phoenix Contact Housing is a premium sleeve housing designed for reliable performance in demanding industrial environments. Engineered with a robust bayonet locking mechanism, it ensures secure connections while providing a height of 100 mm and a lateral cable outlet. This housing is suitable for standard applications and accommodates several contact inserts, making it a versatile choice for various industrial applications. This combination of features positions it as an ideal solution for installations requiring durability and reliability.

Die cast aluminium construction ensures long lasting durability
Powder coated surface offers excellent resistance to environmental factors
Accommodates multiple contact inserts for versatile application use
IP65 and IP67 rated for superior protection against dust and moisture
Operates efficiently within a wide temperature range

Related links