Phoenix Contact 1672 Heavy Duty Power Connector Housing, M32 Thread, Straight

Subtotal (1 unit)*

£14.16

(exc. VAT)

£16.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.16

*price indicative

RS Stock No.:
517-314
Mfr. Part No.:
1672252
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Housing

Series

1672

Thread Size

M32

Mounting Type

Housing Mount

Body Orientation

Straight

COO (Country of Origin):
CN
The Phoenix Contact Screw-in housing offers robust and secure connectivity solutions for demanding applications. Designed with a single locking latch, it ensures a dependable fastening while maintaining excellent protection against environmental factors. Its compact height of 35.5 mm allows for versatile installation in confined spaces. The housing is manufactured from durable PA material, providing longevity and structural integrity in arduous conditions. Incorporated features such as an IP66 degree of protection and ambient temperature resilience from -40 °C to 125 °C enhance its suitability for outdoor and industrial environments. Complemented by safety seals and protective covers, the housing promises not only functionality but also peace of mind for users who require reliability in their electronic connections.

Equipped with a protective cover to shield connections.
Mounting cutouts designed for anti-rotation protection.
Compatible with various socket inserts for versatile applications.
Lightweight design contributes to ease of handling during installation.

Related links