Phoenix Contact 1672 Heavy Duty Power Connector Housing, M32 Thread, Straight
- RS Stock No.:
- 512-340
- Mfr. Part No.:
- 1672254
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.83 |
*price indicative
- RS Stock No.:
- 512-340
- Mfr. Part No.:
- 1672254
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1672 | |
| Type | Housing | |
| Thread Size | M32 | |
| Mounting Type | Housing Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1672 | ||
Type Housing | ||
Thread Size M32 | ||
Mounting Type Housing Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Screw-in Housing is meticulously engineered for secure and dependable connections, making it an ideal solution for various applications. The protective cover and seal add an extra layer of safeguarding against environmental factors, while its compact design maximises usability. With a height of 35.5 mm, this housing integrates seamlessly into existing setups, catering to industry standards for pin inserts. The thoughtful design prioritises both functionality and user convenience, making assembly straightforward, while the robust construction guarantees reliability under extreme conditions.
Single locking latch enhances security and connection stability
Constructed from high quality PA material for enhanced durability
Designed with a protective cover to shield against environmental elements
Compact height optimises integration into diverse applications
Utilises a sealing mechanism to prevent ingress of moisture and dust
Supports standard pin inserts for widespread compatibility
Facilitates straightforward assembly for user convenience
Achieves a degree of protection of IP66 for added reliability
Constructed from high quality PA material for enhanced durability
Designed with a protective cover to shield against environmental elements
Compact height optimises integration into diverse applications
Utilises a sealing mechanism to prevent ingress of moisture and dust
Supports standard pin inserts for widespread compatibility
Facilitates straightforward assembly for user convenience
Achieves a degree of protection of IP66 for added reliability
Related links
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- Phoenix Contact 1672 Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- TE Connectivity 11064 Housing Straight HDK Range
- TE Connectivity 11064 Housing Straight HIP Range
- TE Connectivity 11064 Housing Straight HD40 Range
- TE Connectivity 11064 Housing Straight HD-K Range
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
