HARTING Han HPR Heavy Duty Power Connector Housing, Straight
- RS Stock No.:
- 456-284
- Mfr. Part No.:
- 09407035414
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£24.82
(exc. VAT)
£29.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.82 |
| 10 + | £22.84 |
*price indicative
- RS Stock No.:
- 456-284
- Mfr. Part No.:
- 09407035414
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han HPR | |
| Type | Protection Cover | |
| Mounting Type | Hood | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han HPR | ||
Type Protection Cover | ||
Mounting Type Hood | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The HARTING Hood Cover with screw lock and powder coating, designed for secure and durable connections in industrial environments. Ideal for protecting connectors in harsh conditions.
IP65 protection rated
IP68 protection rated
IP68 protection rated
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing, Straight
- HARTING Han HPR Heavy Duty Power Connector Housing, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M25 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M32 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing M40 Thread, Straight Han HPR Range
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han HPR Heavy Duty Power Connector Housing Straight
- HARTING Han EMC/B Heavy Duty Power Connector Housing, Straight Han HPR Range
