HARTING Han Protect Connector Housing, 4 Contacts, Top Entry
- RS Stock No.:
- 228-555
- Mfr. Part No.:
- 10810071142
- Brand:
- HARTING
Subtotal (1 unit)*
£215.51
(exc. VAT)
£258.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.51 |
*price indicative
- RS Stock No.:
- 228-555
- Mfr. Part No.:
- 10810071142
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Hood | |
| Series | Han Protect | |
| Number of Contacts | 4 | |
| Mounting Type | Housing Mount | |
| Size | 3A | |
| Body Orientation | Top Entry | |
| Current Rating | 4A | |
| IP Rating | IP54 | |
| Termination Method | Crimp | |
| Voltage Rating | 24 V | |
| Number of Levers | 1 | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han Protect | ||
Number of Contacts 4 | ||
Mounting Type Housing Mount | ||
Size 3A | ||
Body Orientation Top Entry | ||
Current Rating 4A | ||
IP Rating IP54 | ||
Termination Method Crimp | ||
Voltage Rating 24 V | ||
Number of Levers 1 | ||
Gender Male | ||
- COO (Country of Origin):
- US
Harting Han Protect Series Connector Housing, 4A Current Rating, 24V Voltage Rating - 10810071142
This connector housing is designed for industrial applications, providing a robust solution for electrical connections. With a male connector hood and a crimp termination method, it accommodates a maximum of four contacts. The housing is engineered to ensure secure mounting and easy integration into various electrical systems, adhering to stringent electrical connector specifications. Boasting an IP54 rating, it offers a level of protection against dust and splashes, making it ideal for diverse environments.
Features & Benefits
• Secure crimp termination ensures reliable electrical connections
• Top entry design facilitates convenient installation and wiring
• IP54 rated providing protection from dust and water ingress
• Rated for a current of up to 4A and voltage of 24V
• Features one lever for easy operation and secure closure
• Compact housing mount design suitable for space-restricted areas
• Top entry design facilitates convenient installation and wiring
• IP54 rated providing protection from dust and water ingress
• Rated for a current of up to 4A and voltage of 24V
• Features one lever for easy operation and secure closure
• Compact housing mount design suitable for space-restricted areas
Applications
• Used with automation control systems in manufacturing environments
• Ideal for electrical connections in mechanical assemblies
• Suitable for use in outdoor electrical installations
• Effective in robotics where secure and reliable connections are crucial
• Utilised for custom panel building requiring robust connector options
• Ideal for electrical connections in mechanical assemblies
• Suitable for use in outdoor electrical installations
• Effective in robotics where secure and reliable connections are crucial
• Utilised for custom panel building requiring robust connector options
What type of mechanical protection does this connector housing offer?
The IP54 rating provides adequate protection against limited dust ingress and water splashes, ensuring reliable operation in challenging environments.
How many contacts can this housing accommodate, and what is its current rating?
It can accommodate four contacts and is rated for a current of up to 4A, making it suitable for various electrical applications.
What is the termination method used with this connector housing?
The connector utilises a crimp termination method, allowing for secure and efficient electrical connections suited for industrial use.
How does the design of this housing benefit installation in tight spaces?
The compact housing mount design and top entry orientation enable straightforward installation even in confined areas, ensuring versatility in applications.
Related links
- HARTING Han Protect Connector Housing Top Entry
- HARTING Han Protect Connector Housing, 4 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Top Entry 40041 Range
- RS PRO Heavy Duty Power Connector Housing Top Entry 42041 Range
- RS PRO Heavy Duty Power Connector Housing Top Entry 44041 Range
- HARTING Han-Eco B Heavy Duty Power Connector Housing Side Entry Han-Eco B Hoods & Housings Range
- HARTING Han B Heavy Duty Power Connector Housing Side Entry
