RS PRO Heavy Duty Power Connector Housing, 2 Contacts, Top Entry 42041 Range

Bulk discount available

Subtotal (1 unit)*

£4.79

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.79
10 - 24£4.41
25 +£3.98

*price indicative

RS Stock No.:
446-981
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

16B Bulkhead Housing

Number of Contacts

2

Mounting Type

Bulkhead Mount

Size

16B

Manufacturer Size Code

16B

Pole Format

2P

Body Orientation

Top Entry

Range

42041

IP Rating

IP65

Cable Entry Angle

Top

For Use With

Heavy Duty Power Connector

Number of Levers

2

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Housing, 16B Housing Bulkhead Mount, IP65


RS PRO offers a robust Heavy Duty Power Connector Housing designed for demanding industrial environments. This housing provides secure and reliable connections, ensuring optimal performance in harsh conditions. Its primary benefit is its durability and protection against dust and water ingress, making it ideal for outdoor and industrial applications.

Features and Benefits


16B Housing: Provides a standardised size for compatibility with various connectors
IP65 Rating: Ensures protection against dust and water, suitable for challenging environments
Plastic Double Lever with Plastic Latch: Offers secure closure and easy handling
Bulkhead Mount: Facilitates stable and secure installation on panels or enclosures
Top Cable Entry Angle: Allows for efficient cable management and routing
2-Pole Format: Supports dual connections for versatile use

Applications


Industrial machinery
Outdoor electrical installations
Heavy equipment
Automation systems

Additional Information


For Use With: Heavy Duty Power Connector
Number of Contacts: 2
Size: 116 x 46 x 29 mm
Body Orientation: Top

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.