HARTING Han Protect Connector Housing, 4 Contacts
- RS Stock No.:
- 228-559
- Mfr. Part No.:
- 10810070302
- Brand:
- HARTING
Subtotal (1 unit)*
£100.80
(exc. VAT)
£120.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.80 |
*price indicative
- RS Stock No.:
- 228-559
- Mfr. Part No.:
- 10810070302
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Protect | |
| Type | Bulkhead Mounted Housing | |
| Number of Contacts | 4 | |
| Mounting Type | Bulkhead Mount | |
| Size | 3A | |
| Current Rating | 4A | |
| IP Rating | IP54 | |
| Voltage Rating | 24 V | |
| Gender | Female | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Protect | ||
Type Bulkhead Mounted Housing | ||
Number of Contacts 4 | ||
Mounting Type Bulkhead Mount | ||
Size 3A | ||
Current Rating 4A | ||
IP Rating IP54 | ||
Voltage Rating 24 V | ||
Gender Female | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- US
Harting Han Protect Series Connector Housing, 4 Contacts, Female - 10810070302
This connector housing is a robust bulkhead-mounted housing designed for various industrial applications. It is equipped with space for four contacts and is specifically engineered to endure harsh conditions, providing a dependable solution for electrical connections. The female connector housing is rated IP54, ensuring protection against dust and water ingress in challenging environments. With a current rating of 4A and a voltage capacity of 24V, this product meets a range of operational demands while ensuring safety and efficiency.
Features & Benefits
• IP54 rating ensures protection from dust and water exposure
• Compact design suitable for bulkhead mounting requirements
• Allows for secure connections with 4 contact capabilities
• Designed for low current operations, optimising energy consumption
• Single lever operation simplifies the connection process
• Durable materials enhance longevity in industrial settings
• Compact design suitable for bulkhead mounting requirements
• Allows for secure connections with 4 contact capabilities
• Designed for low current operations, optimising energy consumption
• Single lever operation simplifies the connection process
• Durable materials enhance longevity in industrial settings
Applications
• Used in automation controls for machinery
• Suitable for electrical cabinets requiring secure connections
• Ideal in mechanical where space is limited
• Effective in environments exposed to moisture and dust
• Utilised in transport systems for reliable performance
• Suitable for electrical cabinets requiring secure connections
• Ideal in mechanical where space is limited
• Effective in environments exposed to moisture and dust
• Utilised in transport systems for reliable performance
How does the IP54 rating enhance performance in demanding environments?
The IP54 rating protects against limited dust ingress and splashes of water, making it suitable for outdoor and harsh workplace applications.
What type of electrical connections can be made using this housing?
It accommodates four contacts, allowing for efficient connections in various configurations while managing low current situations effectively.
How is the assembly simplified with the single lever operation?
The single lever design provides ease of use by allowing quick coupling and decoupling of connections, ensuring fast setup and minimising downtime.
What are the advantages of using this housing in automation applications?
Its robust construction and secure sealing offer reliability and safety in control systems, contributing to prolonged operational efficiency in automation settings.
Related links
- HARTING Han Protect Connector Housing, 4 Contacts
- HARTING Han Protect Connector Housing Top Entry
- EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts
- Staubli CTD-FH4 Housing, 4 Contacts
- Staubli CTD-FP4 Housing, 4 Contacts
- EPIC H-A Heavy Duty Power Connector Housing Angled
- Staubli CT-CHG4 Housing, 4 Contacts
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
