Staubli CTD-FP4 Housing, 4 Contacts
- RS Stock No.:
- 564-530
- Mfr. Part No.:
- 35.4294 Q:20304311
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-530
- Mfr. Part No.:
- 35.4294 Q:20304311
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Type | Frame | |
| Series | CTD-FP4 | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Type Frame | ||
Series CTD-FP4 | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The Staubli assembled Frame Socket Side is a panel mounted designed for high-performance industrial applications. It ensures reliable connections with features such as coded frames for correct polarity during connection and carrier insertion. Additionally, it offers numbered frames for easy position identification and float mounting to absorb ±1 mm misalignment.
Grounding connections for up to 6 mm sq conductors
Flat connector termination
Termination dimension 6.3 mm x 0.8 mm
24 grid units
Flat connector termination
Termination dimension 6.3 mm x 0.8 mm
24 grid units
Related links
- Staubli CTD-FP4 Housing, 4 Contacts
- Staubli CTD-FH4 Housing, 4 Contacts
- Staubli CT-CHG4 Housing, 4 Contacts
- EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts
- HARTING Han Protect Connector Housing, 4 Contacts
- EPIC H-A Heavy Duty Power Connector Housing Angled
- HARTING Han Protect Connector Housing Top Entry
- TE Connectivity HA Heavy Duty Power Connector Housing 4 Contacts, Side Entry
