HARTING Han Protect Connector Housing, 4 Contacts, Top Entry

Subtotal (1 unit)*

£215.51

(exc. VAT)

£258.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.51

*price indicative

RS Stock No.:
228-556
Mfr. Part No.:
10810071144
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Hood

Series

Han Protect

Number of Contacts

4

Mounting Type

Housing Mount

Size

3A

Body Orientation

Top Entry

Current Rating

4A

IP Rating

IP54

Termination Method

Crimp

Voltage Rating

24 V

Number of Levers

1

Gender

Male

COO (Country of Origin):
US

Harting Han Protect Series Connector Housing, 4 Contacts, 4A Current Rating - 10810071144


This connector housing is a high-quality component tailored for the requirements of automation, electronics, and mechanical applications. Designed for robust performance, it features a housing mount configuration that accommodates 4 contacts and is suitable for a top entry body orientation. With a durable construction, this hood connector ensures optimal functionality in demanding environments, with an IP54 rating for protection against dust and water intrusion.

Features & Benefits


• 4 pin configuration enables versatile connection options
• Male connector housing suitable for various applications
• Crimp termination method ensures secure and reliable connections
• IP54 rated connector designed for harsh environments
• Single lever mechanism facilitates easy and effective operation
• Current rating of 4A supports a range of electrical needs

Applications


• Used with automation systems requiring secure connections
• Utilised in electrical equipment for reliable performance
• Effective in mechanical devices where space is limited
• Ideal for industrial settings needing robust connectors

What is the significance of the IP54 rating for this product?


An IP54 rating indicates that the housing is protected from limited dust ingress and can withstand splashes of water, ensuring reliability in environments where exposure to dirt and moisture might occur.

How does the crimp termination method enhance the functionality of this connector?


The crimp termination method creates a solid mechanical connection that can withstand vibration and movement, reducing the risk of disconnections and ensuring long-term reliability in critical applications.

Are there specific installation requirements for this housing mount connector?


Installation involves securely mounting the housing in the designated area, ensuring that the crimp contacts are properly inserted and aligned to maintain an optimal connection and prevent any faults during operation.

Related links