RS PRO Heavy Duty Power Connector Housing, 2 Contacts, Top Entry 40041 Range
- RS Stock No.:
- 446-979
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.05 |
| 10 - 24 | £3.73 |
| 25 + | £3.36 |
*price indicative
- RS Stock No.:
- 446-979
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 10B Bulkhead Housing | |
| Number of Contacts | 2 | |
| Mounting Type | Bulkhead Mount | |
| Size | 10B | |
| Manufacturer Size Code | 10B | |
| Body Orientation | Top Entry | |
| Pole Format | 2P | |
| Range | 40041 | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| For Use With | Heavy Duty Power Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 10B Bulkhead Housing | ||
Number of Contacts 2 | ||
Mounting Type Bulkhead Mount | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
Body Orientation Top Entry | ||
Pole Format 2P | ||
Range 40041 | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
For Use With Heavy Duty Power Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Housing, 10B Housing Bulkhead Mount, IP65
The RS PRO Heavy Duty Power Connector Housing is designed for robust and reliable connections in demanding environments. This housing features a bulkhead mount with a plastic double lever and latch, providing secure and efficient connectivity. Its IP65 rating ensures protection against dust and water ingress, making it ideal for industrial applications.
Features and Benefits
10B Housing: Offers a standardised size for compatibility with various connectors
IP65 Rating: Ensures protection against dust and water, suitable for harsh environments
Plastic Double Lever with Plastic Latch: Provides secure locking and easy handling
Bulkhead Mount: Facilitates stable and secure installation
Top Cable Entry Angle: Allows for convenient cable management
2 Levers: Enhances the security of the connection
IP65 Rating: Ensures protection against dust and water, suitable for harsh environments
Plastic Double Lever with Plastic Latch: Provides secure locking and easy handling
Bulkhead Mount: Facilitates stable and secure installation
Top Cable Entry Angle: Allows for convenient cable management
2 Levers: Enhances the security of the connection
Applications
Industrial automation
Machinery manufacturing
Electrical installations
Machinery manufacturing
Electrical installations
Additional Information
For Use With: Heavy Duty Power Connector
Number of Contacts: 2
Size: 96 x 46 x 29 mm
Pole Format: 2P
Number of Contacts: 2
Size: 96 x 46 x 29 mm
Pole Format: 2P
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Housing Top Entry 42041 Range
- RS PRO Heavy Duty Power Connector Housing Top Entry 44041 Range
- RS PRO Heavy Duty Power Connector Housing Side Entry 10B Range
- RS PRO Heavy Duty Power Connector Housing Side Entry 6B Range
- Phoenix Contact HC Heavy Duty Power Connector Housing Top Entry
- HARTING Han Protect Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Side Entry 16B Range
- RS PRO Heavy Duty Power Connector Housing Side Entry 10B Range
