RS PRO Heavy Duty Power Connector Housing, 2 Contacts, Top Entry 44041 Range
- RS Stock No.:
- 446-984
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.64 |
| 10 - 24 | £5.19 |
| 25 + | £4.69 |
*price indicative
- RS Stock No.:
- 446-984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 24B Bulkhead Housing | |
| Number of Contacts | 2 | |
| Mounting Type | Bulkhead Mount | |
| Size | 24B | |
| Manufacturer Size Code | 24B | |
| Pole Format | 2P | |
| Body Orientation | Top Entry | |
| Range | 44041 | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Number of Levers | 2 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 24B Bulkhead Housing | ||
Number of Contacts 2 | ||
Mounting Type Bulkhead Mount | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
Pole Format 2P | ||
Body Orientation Top Entry | ||
Range 44041 | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Number of Levers 2 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Housing, 24B Housing Bulkhead Mount, IP65
This RS PRO Heavy Duty Power Connector Housing is designed for robust and reliable electrical connections in demanding environments. Featuring a bulkhead mount design, it is ideal for secure installations where durability and protection against harsh conditions are essential.
Features and Benefits
24B Housing: Provides a standardised size for compatibility with various connectors
IP65 Rating: Ensures protection against dust and water ingress, suitable for outdoor and industrial use
Plastic Double Lever with Plastic Latch: Offers secure locking and easy handling for quick installation and maintenance
Top Cable Entry Angle: Facilitates straightforward cable management and connection
Bulkhead Mount: Allows for stable and secure mounting on panels or enclosures
IP65 Rating: Ensures protection against dust and water ingress, suitable for outdoor and industrial use
Plastic Double Lever with Plastic Latch: Offers secure locking and easy handling for quick installation and maintenance
Top Cable Entry Angle: Facilitates straightforward cable management and connection
Bulkhead Mount: Allows for stable and secure mounting on panels or enclosures
Applications
Industrial machinery
Outdoor electrical installations
Heavy-duty equipment
Outdoor electrical installations
Heavy-duty equipment
Additional Information
For Use With: Compatible with heavy duty power connectors
Number of Contacts: Supports 2 contacts for efficient power distribution
Size: Dimensions of 143 x 46 x 29 mm for compact installation
Number of Contacts: Supports 2 contacts for efficient power distribution
Size: Dimensions of 143 x 46 x 29 mm for compact installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
