Staubli CT-CHG4 Housing, 4 Contacts
- RS Stock No.:
- 564-525
- Mfr. Part No.:
- 33.5084
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-525
- Mfr. Part No.:
- 33.5084
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Type | Coupler Housing | |
| Series | CT-CHG4 | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Type Coupler Housing | ||
Series CT-CHG4 | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
The Staubli Coupler Housing is designed for compatibility with coupler hoods, allowing seamless integration in various configurations. It features a top cable entry, ensuring convenience and flexibility during installation.
IP65 and IP67 protection
No protective wall
No protective wall
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Staubli CTD-FP4 Housing, 4 Contacts
- Staubli CTD-FH4 Housing, 4 Contacts
- EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts
- HARTING Han Protect Connector Housing, 4 Contacts
- EPIC H-A Heavy Duty Power Connector Housing Angled
- HARTING Han Protect Connector Housing Top Entry
- Staubli CT-AG1-PS/B Heavy Duty Power Connector Housing
- TE Connectivity HA Heavy Duty Power Connector Housing 4 Contacts, Side Entry
