HARTING Han Protect Connector Housing, 4 Contacts, Top Entry

Subtotal (1 unit)*

£215.51

(exc. VAT)

£258.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.51

*price indicative

RS Stock No.:
228-553
Mfr. Part No.:
10810071141
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Hood

Series

Han Protect

Number of Contacts

4

Mounting Type

Housing Mount

Size

3A

Body Orientation

Top Entry

Current Rating

4A

IP Rating

IP54

Termination Method

Crimp

Voltage Rating

24 V

Number of Levers

1

Gender

Male

COO (Country of Origin):
US

Harting Han Protect Series Connector Housing, 4A Current Rating, Top Entry Body Orientation - 10810071141


This connector housing is designed for robust applications within the electrical sector. It features a housing mount design that ensures a secure fit, accommodating up to 4 contacts with a voltage rating of 24V. The hood’s top entry orientation facilitates streamlined cable management, making it suitable for various industrial environments. With an IP54 ingress protection rating, this housing provides reliable performance against dust and moisture.

Features & Benefits


• Designed for housing mount applications to enhance stability
• Accommodates up to 4 contacts

ideal for diverse electrical needs
• IP54 rated for protection against dust and water splashes
• Supports crimp termination for secure and reliable connections
• Current rating of 4A ensures compatibility with various devices
• Male gender connection for straightforward integration with cables

Applications


• Used with automation systems for seamless connections
• Ideal for machinery and equipment in manufacturing settings
• Suitable for electrical control panels to ensure safe operation
• Utilised in outdoor electrical installations for added durability

What are the implications of the IP54 rating for this housing?


The IP54 rating indicates that the housing is protected against limited dust ingress and water splashes, making it suitable for both indoor and outdoor settings where exposure to the elements may occur.

How does the crimp termination method benefit the connection process?


The crimp termination method ensures a strong mechanical and electrical connection, reducing the risk of failure during operation, which is particularly crucial in high-demand environments.

What installation considerations are necessary for this type of housing?


When installing this housing, it’s important to ensure proper cable management through the top entry while securing it firmly to prevent any movement that could lead to disconnection or electrical issues.

Can this housing accommodate different cable sizes?


Yes, the housing is engineered to support various cable sizes as long as they align with the 4 contacts specified, making it versatile for different installations.

Related links