Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- RS Stock No.:
- 556-945
- Mfr. Part No.:
- 1414005
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-945
- Mfr. Part No.:
- 1414005
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | Socket | |
| For Use With | For Heavy Duty Power Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Socket | ||
For Use With For Heavy Duty Power Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing screw connection is an advanced screw connection designed to streamline your connectivity needs. Built with both efficiency and durability in mind, this connector facilitates reliable performance in challenging environments. Featuring a SPEEDCON locking mechanism, it ensures quick and secure connections, aiding in effective time management during installations. This product not only meets the demands of industrial applications but is also compliant with stringent RoHS regulations, reflecting the commitment to environmental responsibility. Its robust design has been meticulously engineered to withstand adverse conditions, making it an ideal choice for various sectors including automotive, production, and infrastructure. Compatibility with THR soldering adds to its versatility, allowing for flexible PCB assembly tailored to your project's requirements.
Mechanical port screw connections allow for easy integration with devices
Environmental protection rated IP67 when properly secured, ensuring durability
Flexible assembly options cater to various installation configurations
Constructed from nickel plated zinc die cast and brass for enhanced corrosion resistance
Designed for high insertion or withdrawal cycles, ensuring reliability in frequent use
Supports a wide operating temperature range, making it versatile in diverse environments
Environmental protection rated IP67 when properly secured, ensuring durability
Flexible assembly options cater to various installation configurations
Constructed from nickel plated zinc die cast and brass for enhanced corrosion resistance
Designed for high insertion or withdrawal cycles, ensuring reliability in frequent use
Supports a wide operating temperature range, making it versatile in diverse environments
Related links
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
