TE Connectivity Socket, HEE.18 Series , For Use With Heavy Duty Connectors
- RS Stock No.:
- 474-092
- Mfr. Part No.:
- 1102898-1
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£137.87
(exc. VAT)
£165.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £137.87 | £17.234 |
*price indicative
- RS Stock No.:
- 474-092
- Mfr. Part No.:
- 1102898-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Socket | |
| Gender | Female | |
| Series | HEE.18 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Socket | ||
Gender Female | ||
Series HEE.18 | ||
For Use With Heavy Duty Connectors | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity high-performance connector is specifically designed to meet the evolving demands of modern electrical applications. With its robust design and advanced engineering, it ensures reliable connectivity and durability under various environmental conditions. The products compatibility with a diverse range of devices makes it an ideal choice for engineers and developers looking for versatility without compromising on quality. Whether you are working on new designs or upgrading existing systems, this connector seamlessly integrates into your projects, delivering effective performance and ensuring safety in electrical connections. Its compliance with international standards showcases its commitment to environmental responsibility, making it an excellent choice for eco-conscious consumers.
Robust construction enhances durability and longevity
Designed for seamless integration with various applications
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content minimizes environmental impact
Solder process capability ensures reliability in connections
Extensive compliance documentation available for customers
Designed for seamless integration with various applications
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content minimizes environmental impact
Solder process capability ensures reliability in connections
Extensive compliance documentation available for customers
Related links
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Socket 3A RITS 32 V dc
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Power Connector For Use With Heavy Duty Connectors
