Austerlitz Electronic Heatsink, 2.5K/W, 100 x 63 x 25mm

Stock information currently inaccessible
RS Stock No.:
284-4642
Distrelec Article No.:
175-65-732
Mfr. Part No.:
KS63-100E
Brand:
Austerlitz Electronic
Find similar products by selecting one or more attributes.
Select all

Brand

Austerlitz Electronic

Length

100mm

Width

63mm

Height

25mm

Dimensions

100 x 63 x 25mm

Thermal Resistance

2.5K/W

COO (Country of Origin):
DE
The undrilled black anodized heat sink measures 100x63x25mm and has a thermal resistance of 2.5K/W. Constructed from black matte anodized aluminium, it effectively dissipates heat from electronic components, helping to maintain optimal operating temperatures and prevent overheating. Its undrilled design offers versatility for custom applications, allowing for drilling and mounting as needed. This heat sink provides an efficient and sleek solution for thermal management in various electronic devices and systems.

Thermal resistance 2.5 K/W
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy