Austerlitz Electronic Heatsink, 4.5K/W, 50 x 63 x 25mm
- RS Stock No.:
- 284-4643
- Distrelec Article No.:
- 175-65-716
- Mfr. Part No.:
- KS63-50E
- Brand:
- Austerlitz Electronic
Stock information currently inaccessible
- RS Stock No.:
- 284-4643
- Distrelec Article No.:
- 175-65-716
- Mfr. Part No.:
- KS63-50E
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Length | 50mm | |
| Width | 63mm | |
| Height | 25mm | |
| Dimensions | 50 x 63 x 25mm | |
| Thermal Resistance | 4.5K/W | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Length 50mm | ||
Width 63mm | ||
Height 25mm | ||
Dimensions 50 x 63 x 25mm | ||
Thermal Resistance 4.5K/W | ||
- COO (Country of Origin):
- IT
The undrilled black anodized heat sink measures 50x63x25mm and has a thermal resistance of 4.5K/W. Made from black matte anodized aluminium, it efficiently dissipates heat from electronic components, aiding in maintaining optimal operating temperatures and preventing overheating. Its undrilled design offers flexibility for custom applications, allowing for drilling and mounting as needed. This heat sink provides an effective solution for thermal management in various electronic devices and systems where space is limited.
Thermal resistance 4.5 K/W
Rohs compliant
Rohs compliant
Related links
- Austerlitz Electronic Heatsink 100 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 150 x 25mm
- Austerlitz Electronic Heatsink 100 x 216 x 83mm
- Austerlitz Electronic Heatsink 100 x 65 x 20mm
- Austerlitz Electronic Heatsink 100 x 300 x 83mm
- Austerlitz Electronic Heatsink 67.5 mm 1 m 11.5 mm
- Austerlitz Electronic Heatsink 25 mm 100 mm 200 mm
- Austerlitz Electronic Heatsink 50 mm 80 mm 25 mm