Austerlitz Electronic Heatsink, 3K/W, 100 x 65 x 20mm
- RS Stock No.:
- 284-4646
- Distrelec Article No.:
- 175-62-762
- Mfr. Part No.:
- KS65.4-100E
- Brand:
- Austerlitz Electronic
Stock information currently inaccessible
- RS Stock No.:
- 284-4646
- Distrelec Article No.:
- 175-62-762
- Mfr. Part No.:
- KS65.4-100E
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Length | 100mm | |
| Width | 65mm | |
| Height | 20mm | |
| Dimensions | 100 x 65 x 20mm | |
| Thermal Resistance | 3K/W | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Length 100mm | ||
Width 65mm | ||
Height 20mm | ||
Dimensions 100 x 65 x 20mm | ||
Thermal Resistance 3K/W | ||
- COO (Country of Origin):
- IT
The heat sink is 100mm in size and has a thermal resistance of 3 K/W when dissipating 20W of power. It features a black anodized finish.
Rohs compliant
Type of surface black anodised
Type of surface black anodised
Related links
- Austerlitz Electronic Heatsink 100 x 216 x 83mm
- Austerlitz Electronic Heatsink 100 x 150 x 25mm
- Austerlitz Electronic Heatsink 100 x 300 x 83mm
- Austerlitz Electronic Heatsink 100 x 63 x 25mm
- Austerlitz Electronic Heatsink 25 mm 100 mm 200 mm
- Austerlitz Electronic Heatsink 50 x 63 x 25mm
- Austerlitz Electronic Heatsink 7 K/W, 7kΩ/W 20 mm 25 mm 32 mm
- Austerlitz Electronic Heatsink 67.5 mm 1 m 11.5 mm