Austerlitz Electronic Heatsink, TO220, 7 K/W, 7kΩ/W 20 mm 25 mm 32mm
- RS Stock No.:
- 284-4639
- Distrelec Article No.:
- 175-62-820
- Mfr. Part No.:
- KS32-25E TO220 1X HOLE3,4
- Brand:
- Austerlitz Electronic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4639
- Distrelec Article No.:
- 175-62-820
- Mfr. Part No.:
- KS32-25E TO220 1X HOLE3,4
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| For Use With | TO220 | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 32mm | |
| Height | 20mm | |
| Thermal Resistance | 7, 7K/W | |
| Series | KS | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
For Use With TO220 | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 32mm | ||
Height 20mm | ||
Thermal Resistance 7, 7K/W | ||
Series KS | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The high-quality extruded profile heatsink designed for various electronic applications. With a sleek black anodized surface finish, this profile offers durability and a professional look.
Designed for TO 220 housing type with a 1 x ø 3.4 hole
Standard length of 32mm for versatile usage
Lightweight with a weight of only 21g
Custom lengths available upon request for flexibility
Ideal for electronic components mounting and heat dissipation
Related links
- Austerlitz Electronic Heatsink 31K/W 6.5 mm 25 mm 12 mm
- Austerlitz Electronic Heatsink 25 mm 100 mm 200 mm
- Austerlitz Electronic Heatsink 67.5 mm 1 m 11.5 mm
- Austerlitz Electronic Heatsink 50 mm 80 mm 25 mm
- Austerlitz Electronic Heatsink, 4K/W 25 mm 100 mm 57 mm
- Austerlitz Electronic Heatsink 100 x 65 x 20mm
- Austerlitz Electronic Heatsink 50 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 300 x 83mm
