Austerlitz Electronic Heatsink, TO-220 packages, 31K/W 6.5 mm 25 mm 12mm
- RS Stock No.:
- 284-4629
- Distrelec Article No.:
- 175-61-939
- Mfr. Part No.:
- KS12.1-25E 1XM3 + 1XM2,5
- Brand:
- Austerlitz Electronic
Stock information currently inaccessible
- RS Stock No.:
- 284-4629
- Distrelec Article No.:
- 175-61-939
- Mfr. Part No.:
- KS12.1-25E 1XM3 + 1XM2,5
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| For Use With | TO-220 packages | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 12mm | |
| Height | 6.5mm | |
| Thermal Resistance | 31K/W | |
| Colour | Black | |
| Series | KS | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
For Use With TO-220 packages | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 12mm | ||
Height 6.5mm | ||
Thermal Resistance 31K/W | ||
Colour Black | ||
Series KS | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals No | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
The Black Anodized Heat Sink measures 25x12x6.5mm and has a thermal resistance of 31K/W.
Heat sink for TO220
Rohs compliant
Related links
- Austerlitz Electronic Heatsink 7 K/W, 7kΩ/W 20 mm 25 mm 32 mm
- Austerlitz Electronic Heatsink 50 mm 80 mm 25 mm
- Austerlitz Electronic Heatsink 25 mm 100 mm 200 mm
- Austerlitz Electronic Heatsink 67.5 mm 1 m 11.5 mm
- Austerlitz Electronic Heatsink, 4K/W 25 mm 100 mm 57 mm
- Austerlitz Electronic Heatsink 100 x 65 x 20mm
- Austerlitz Electronic Heatsink 50 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 300 x 83mm
