Austerlitz Electronic Heatsink, 4K/W 25 mm 100 mm 57mm
- RS Stock No.:
- 284-4640
- Distrelec Article No.:
- 175-60-956
- Mfr. Part No.:
- KS57.2-1000E
- Brand:
- Austerlitz Electronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4640
- Distrelec Article No.:
- 175-60-956
- Mfr. Part No.:
- KS57.2-1000E
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 57mm | |
| Height | 25mm | |
| Thermal Resistance | 4K/W | |
| Series | KS | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 57mm | ||
Height 25mm | ||
Thermal Resistance 4K/W | ||
Series KS | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
The heat sink is 1000mm in length and has a thermal resistance of 4 K/W when the length (L) is 100mm. It features a black finish.
Rohs compliant
Type of surface black anodised
Related links
- Austerlitz Electronic Heatsink, 0.65K/W 40 mm 1 m 160mm
- Austerlitz Electronic Heatsink, 0.9K/W 67.5 mm 1 m 11.5mm
- Austerlitz Electronic Heatsink 50 mm 80 mm 25mm
- Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- Fischer Elektronik Heatsink, 1.5°C/W 25 mm 100 mm 97mm
- RS PRO Heatsink 0.54°C/W 25 mm 100 mm 150mm
- AAVID THERMALLOY Heatsink Electronic Components 6.8°C/W 16 mm 32 mm 32mm
