Austerlitz Electronic Heatsink, 3K/W, 100 x 216 x 83mm

Stock information currently inaccessible
RS Stock No.:
284-4645
Distrelec Article No.:
175-65-724
Mfr. Part No.:
KS63-75E
Brand:
Austerlitz Electronic
Find similar products by selecting one or more attributes.
Select all

Brand

Austerlitz Electronic

Length

75mm

Width

63mm

Height

25mm

Dimensions

100 x 216 x 83mm

Thermal Resistance

3K/W

COO (Country of Origin):
DE
The undrilled black anodized heat sink measures 75x63x25mm and has a thermal resistance of 3K/W. Constructed from black matte anodized aluminium, it efficiently dissipates heat from electronic components, aiding in maintaining optimal operating temperatures and preventing overheating. With its undrilled design, it offers versatility for custom applications, allowing for drilling and mounting as needed. This heat sink provides an effective solution for thermal management in various electronic devices and systems.

Thermal resistance 3 K/W
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy