RND Heat Shrink Tube, Green/Yellow 6 → 3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series

Bulk discount available

Subtotal (1 reel of 10 metres)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship
Reel(s)
Per Reel
Per Metre*
1 - 4£3.12£0.312
5 +£2.87£0.287

*price indicative

RS Stock No.:
490-812
Mfr. Part No.:
RND 465-00291
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

6 → 3mm

Colour

Green/Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

10m

Series

RND 465

COO (Country of Origin):
CN
The RND Flame Retardant Heat Shrinkable Tube is engineered to provide exceptional flexibility and robust mechanical properties, making it ideal for a variety of applications. Designed for use in demanding environments, this product ensures superior insulation and protection for wiring and components. Its versatile construction allows it to shrink uniformly, accommodating various shapes and sizes while maintaining its integrity. With a remarkable dielectric strength and expansive temperature range, it is well suited for electrical installations requiring reliable performance under pressure. This tubing not only enhances safety through its flame retardant features but also delivers long lasting durability, ensuring longevity in use. Equipped with a shrink ratio that maximises application efficacy, it is the perfect choice for professionals seeking quality and performance in heat shrink solutions.

Manufactured from high quality polyolefin for durability
Flame retardant properties ensure added safety in critical applications
Offers excellent tensile strength to withstand mechanical stresses
Versatile shrink ratio allows for a snug fit on various substrates
Lightweight design contributes to ease of handling and installation
Resilient in both high and low temperature environments for consistent performance
Designed to meet international standards for electrical insulation

Related links