TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 16mm

Subtotal (1 pack of 8 units)*

£142.60

(exc. VAT)

£171.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.60£17.825

*price indicative

RS Stock No.:
475-960
Mfr. Part No.:
878496-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

16mm

Inside Diameter Secondary

17mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity Heat shrink boot made from fluid-resistant modified elastomer are engineered to meet the demanding requirements of various high-temperature applications. This innovative solution combines exceptional heat-shrinkable properties with unparalleled resistance to chemicals and abrasion, ensuring reliable performance in harsh environments. Designed specifically for compatibility with other key components in complete cable harness systems, these parts provide optimal sealing and strain relief at critical junctions. With the capacity to operate effectively in extreme temperatures, this product stands out as a superior choice for military vehicle cables and harnesses, boasting long-term heat resistance and fluid resilience. Its robust performance is supported by a standard colour of black, making it suitable for a wide range of installations.

Heat-shrinkable, semi-rigid design for effective cable transitions
Excellent resistance to high-temperature fluids enhances reliability
Specifically formulated for extended exposure to elevated temperatures
Optimised for sealing at connector-cable terminations
Available in various configurations to suit diverse applications
Long service life ensures dependable performance in rigorous settings
Designed for seamless integration with other System 25 components

Related links