TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 55.6mm
- RS Stock No.:
- 475-777
- Mfr. Part No.:
- 820196-000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-777
- Mfr. Part No.:
- 820196-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 55.6mm | |
| Inside Diameter Secondary | 13.2mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 55.6mm | ||
Inside Diameter Secondary 13.2mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced cable transition solution is expertly designed for optimal performance across demanding conditions. The molded part features a T shape with three branches, making it an ideal choice for complex cable management tasks. Engineered for long-term fluid exposure, this product maintains its integrity even under high temperature fluctuations ranging from -75 to 150 °C. The unique fluid-resistant modified elastomer material ensures that it can withstand harsh environmental factors, providing reliable protection and functionality. Its adhesive requirement is for adhesive purchased separately, allowing for tailored installation options. This versatile solution is not only essential for cable transitions and breakouts but also caters to diverse operational applications, ensuring that your cables are protected and organised effectively.
Engineered to support complex cable management with ease
Maintains performance integrity across a wide temperature range
Made from fluid-resistant material for enhanced durability
Facilitates easy installation with separately purchased adhesive
Offers robust protection for cables in demanding environments
Designed to fit various application requirements with its unique shape
Maintains performance integrity across a wide temperature range
Made from fluid-resistant material for enhanced durability
Facilitates easy installation with separately purchased adhesive
Offers robust protection for cables in demanding environments
Designed to fit various application requirements with its unique shape
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 38mm
