TE Connectivity Cable boot Black Adhesive Lined
- RS Stock No.:
- 473-729
- Mfr. Part No.:
- 5260010007
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£159.13
(exc. VAT)
£190.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.13 | £0.398 |
*price indicative
- RS Stock No.:
- 473-729
- Mfr. Part No.:
- 5260010007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Adhesive Lined | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Adhesive Lined Yes | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heat shrinkable tubing offers unparalleled protection for electrical connections, ensuring safety and reliability in various applications. Designed with a robust flame-retardant polyolefin material, the tubing provides a 2.5:1 shrink ratio, making it an ideal solution for terminating wires and safeguarding electrical components from environmental factors. The lightweight and compact design of the tubing allows for easy handling and swift installation, accommodating a wide range of wire sizes and applications. With a minimum operating temperature of -55°C and a maximum recovery temperature of 135°C, this tubing is engineered for durability and resilience in challenging environments. It caters to industries where security and efficiency are paramount, ensuring that exposed cables and connectors are thoroughly insulated and protected against abrasion, vibration, and flexing.
Flame-retardant material enhances safety in electrical applications
Lightweight design simplifies installation and handling
Durable construction protects against environmental stresses
Wide temperature range accommodates various operating conditions
Rapid installation reduces downtime during maintenance
Versatile use for insulating cables and connectors
Lightweight design simplifies installation and handling
Durable construction protects against environmental stresses
Wide temperature range accommodates various operating conditions
Rapid installation reduces downtime during maintenance
Versatile use for insulating cables and connectors
Related links
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable boot Black Adhesive Lined, 25mm
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable boot Black 15.7mm
