TE Connectivity Cable Boot -25 Black, Elastomer
- RS Stock No.:
- 470-199
- Distrelec Article No.:
- 304-52-271
- Mfr. Part No.:
- 878512-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£219.69
(exc. VAT)
£263.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £219.69 | £14.646 |
*price indicative
- RS Stock No.:
- 470-199
- Distrelec Article No.:
- 304-52-271
- Mfr. Part No.:
- 878512-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Boot | |
| Sub Type | Cable Boot | |
| Material | Elastomer | |
| Shrink Temperature | 135°C | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Def Stan 59-97, VG95343 Parts 6, Issue 3, Type DE (Europe), 8 and 9 (Europe), BSG-198-5-DE-P, SAE-AS85049/140, 141, RW-2070, 142 (material designator H) | |
| Series | -25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Boot | ||
Sub Type Cable Boot | ||
Material Elastomer | ||
Shrink Temperature 135°C | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Def Stan 59-97, VG95343 Parts 6, Issue 3, Type DE (Europe), 8 and 9 (Europe), BSG-198-5-DE-P, SAE-AS85049/140, 141, RW-2070, 142 (material designator H) | ||
Series -25 | ||
The TE Connectivity Heat shrinkable Heat shrink boot solution combines cutting-edge technology and tailored engineering to meet the demands of high-temperature environments. Its unique formulation guarantees exceptional resistance to high-temperature fluids and long-term exposure to elevated thermal settings, making it indispensable for military vehicle cables and harnesses. When deployed above 135°C, users can rely on the durability and resilience of this product to provide effective sealing and strain relief.
Heat-shrinkable design allows for easy installation in demanding environments
Exceptional fluid resistance ensures reliability in corrosive settings
Manufactured to withstand extreme temperatures, from -75°C to 150°C
Formulated to provide long-term heat resistance for enhanced durability
Specifically designed for military applications with rigorous performance standards
Compatible with other system components for complete cable harness solutions
Offers excellent protection against chemical and abrasion wear
Lightweight structure minimises additional load on cable assemblies
Related links
- TE Connectivity Cable Boot -25 Black, Elastomer
- TE Connectivity Cable Boot 25 Black, Elastomer
- TE Connectivity Cable Boot -25 Black 14 mm
- TE Connectivity Cable Boot -25 Black 7.4 mm
- TE Connectivity Cable Boot -25 Black 10 mm
- TE Connectivity Cable Boot -25 Black 17 mm
- TE Connectivity Cable Boot -25 Black Elastomer 15.7 mm
- TE Connectivity Cable Boot Black Elastomer 13 mm
