Subtotal (1 pack of 5 units)*
£31.38
(exc. VAT)
£37.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £31.38 | £6.276 | 
*price indicative
- RS Stock No.:
- 338-177
- Mfr. Part No.:
- 7000076918
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | 3M | |
| Type | Cable Boot | |
| Colour | Black | |
| Select all | ||
|---|---|---|
| Brand 3M | ||
| Type Cable Boot | ||
| Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The 3M Heat Shrink Cable Breakout Boot Black ø 5 mm x 6 mm² - 70 mm² is designed to insulate and seal cable breakouts in multi-conductor armored or sheathed cables. It provides reliable protection against environmental factors and ensures secure connections in various industrial applications.
Dielectric strength is 10 kV / mm
Maximum operating temperature is 135 ℃
Minimum shrink temperature is 120 ℃
Maximum operating temperature is 135 ℃
Minimum shrink temperature is 120 ℃
Related links
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 12.7mm
- TE Connectivity Cable Boot Black 5.7mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm