Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 889mm x 591mm x 457mm

Subtotal (1 unit)*

£916.35

(exc. VAT)

£1,099.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£916.35

*price indicative

RS Stock No.:
206-246
Mfr. Part No.:
JCB8912001
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Height

889mm

Width

591mm

Depth

457mm

Lockable

Yes

Number of Doors

1

Material

Steel

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
US
The Justrite Sure-Grip EX Compact Safety Cabinet (model 891200) provides safe storage for solvents and flammable liquids. Made of 18-gauge steel with 1.5 inches of insulating air space, it offers fire resistance. With a capacity of 12 gallons (45L), it fits on countertops or under workbenches, ensuring accessibility and safety.

Fire-resistant and leak-tested design
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved

Related links