Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 889mm x 591mm x 457mm

Subtotal (1 unit)*

£1,004.72

(exc. VAT)

£1,205.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,004.72

*price indicative

RS Stock No.:
206-247
Mfr. Part No.:
JCB8912201
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Height

889mm

Width

591mm

Depth

457mm

Lockable

Yes

Number of Doors

1

Material

Steel

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
US
The Justrite Sure-Grip EX Compact Safety Cabinet with a Self-Close Door (model 891220) is designed for safe, code-compliant storage of solvents and flammable liquids like aerosols and cleaners. With a 12-gallon (45L) capacity, this compact yellow cabinet fits easily on countertops or under workbenches, offering increased accessibility without sacrificing safety. Constructed with 18-gauge steel and 1.5 inches of insulating air space for fire resistance, it provides reliable protection in hazardous environments.

Fire-resistant and leak-tested design
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved

Related links