Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 889mm x 889mm x 559mm
- RS Stock No.:
- 206-254
- Mfr. Part No.:
- JCB8923001
- Brand:
- Justrite
Subtotal (1 unit)*
£1,228.33
(exc. VAT)
£1,474.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,228.33 |
*price indicative
- RS Stock No.:
- 206-254
- Mfr. Part No.:
- JCB8923001
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Height | 889mm | |
| Width | 889mm | |
| Depth | 559mm | |
| Lockable | Yes | |
| Number of Doors | 2 | |
| Material | Steel | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Height 889mm | ||
Width 889mm | ||
Depth 559mm | ||
Lockable Yes | ||
Number of Doors 2 | ||
Material Steel | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite Sure-Grip Undercounted Safety Cabinet with Manual Close Doors (model 892300) stores 22 gallons (83L) of flammable liquids beneath workbenches for easy access. Featuring a recessed toe kick for better ergonomics, its dimensions are 35 in H x 35 in W x 22 in D (889 mm x 889 mm x 559 mm).
Recessed toe kick improves ergonomics and mounts flush with other cabinets
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved
Related links
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 889mm x 889mm x 559mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 889mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 432mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 203mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1118mm x 1092mm x 457mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 864mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 457mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 864mm x 864mm
