Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 432mm

Subtotal (1 unit)*

£785.64

(exc. VAT)

£942.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£785.64

*price indicative

RS Stock No.:
206-244
Mfr. Part No.:
JCB8904201
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Height

559mm

Width

432mm

Depth

432mm

Lockable

Yes

Number of Doors

1

Material

Steel

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Justrite Sure-Grip EX Countertop Safety Cabinet (model 890420) offers safe storage for solvents and flammable liquids. Made of 18-gauge steel with 1.5 inches of insulating air space, it provides fire resistance. The cabinet holds 4 gallons (15L), is portable, and features a self-closing door with continuous piano hinges for smooth closure.

Portable size for use on workbenches and other limited spaces for access to often-used chemicals
Fire-resistant and leak-tested design
Complies with OSHA and NFPA 30 and NFPA 2

Related links