Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1118mm x 591mm x 457mm
- RS Stock No.:
- 206-250
- Mfr. Part No.:
- JCB8915201
- Brand:
- Justrite
Subtotal (1 unit)*
£1,129.30
(exc. VAT)
£1,355.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,129.30 |
*price indicative
- RS Stock No.:
- 206-250
- Mfr. Part No.:
- JCB8915201
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Height | 1118mm | |
| Width | 591mm | |
| Depth | 457mm | |
| Lockable | Yes | |
| Number of Doors | 1 | |
| Material | Steel | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Height 1118mm | ||
Width 591mm | ||
Depth 457mm | ||
Lockable Yes | ||
Number of Doors 1 | ||
Material Steel | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Sure-Grip EX Compact Safety Cabinet with a Self-Close Door (model 891520) is designed for the safe storage of solvents and flammable liquids. With a 15-gallon (57L) capacity, this yellow cabinet is ideal for countertops and workbenches. Made from 18-gauge steel with insulating air space, it provides fire resistance and durability for long-term use.
Fire-resistant and leak-tested design
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved
Related links
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1118mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1651mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 889mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1118mm x 1092mm x 457mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 457mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 432mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 203mm
- RS PRO Yellow Steel Lockable 1 Door Flammable Cabinet, 609mm x 457mm x 457mm
