Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1651mm x 591mm x 457mm
- RS Stock No.:
- 206-253
- Mfr. Part No.:
- JCB8922201
- Brand:
- Justrite
Subtotal (1 unit)*
£1,425.07
(exc. VAT)
£1,710.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,425.07 |
*price indicative
- RS Stock No.:
- 206-253
- Mfr. Part No.:
- JCB8922201
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Height | 1651mm | |
| Width | 591mm | |
| Depth | 457mm | |
| Lockable | Yes | |
| Number of Doors | 1 | |
| Material | Steel | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Height 1651mm | ||
Width 591mm | ||
Depth 457mm | ||
Lockable Yes | ||
Number of Doors 1 | ||
Material Steel | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite Sure-Grip EX Slim line Safety Cabinet with a Self-Close Door (model 892220) is designed for safe storage of flammable liquids in tight spaces. With a 22-gallon (83L) capacity, this yellow cabinet fits alongside larger systems and is ideal for labs, garages, and machine shops.
Fire-resistant and leak-tested design
Complies with OSHA and NFPA 30
Complies with NFPA 1 and IFC
Fire tested and FM approved
Complies with OSHA and NFPA 30
Complies with NFPA 1 and IFC
Fire tested and FM approved
Related links
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1651mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1118mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 889mm x 591mm x 457mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 457mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 864mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 864mm x 864mm
- Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 432mm
- Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1118mm x 1092mm x 457mm
