Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 1118mm x 591mm x 457mm

Subtotal (1 unit)*

£1,058.65

(exc. VAT)

£1,270.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,058.65

*price indicative

RS Stock No.:
206-248
Mfr. Part No.:
JCB8915001
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Height

1118mm

Width

591mm

Depth

457mm

Lockable

Yes

Number of Doors

1

Material

Steel

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Justrite Sure-Grip EX Compact Safety Cabinet with a Manual Close Door (model 891500) is designed for safe, code-compliant storage of solvents and flammable liquids. With a 15-gallon (57L) capacity, this yellow cabinet fits on countertops and is ideal for spaces with limited floor area. Constructed from 18-gauge steel with insulating air space for fire resistance, it offers durable, long-lasting protection for hazardous materials.

Fire-resistant and leak-tested design
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved

Related links