Justrite Yellow Steel Lockable 1 Door Flammable Cabinet, 559mm x 432mm x 432mm

Subtotal (1 unit)*

£692.63

(exc. VAT)

£831.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£692.63

*price indicative

RS Stock No.:
206-243
Mfr. Part No.:
JCB8904001
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Height

559mm

Width

432mm

Depth

432mm

Lockable

Yes

Number of Doors

1

Material

Steel

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Justrite Sure-Grip EX Countertop Safety Cabinet (model 890400) provides safe storage for solvents and flammable liquids on countertops. Made of 18-gauge steel with 1.5 inches of insulating air space, it offers fire resistance and meets safety standards. The cabinet holds 4 gallons (15L), and is portable with the option to mount on walls. Its fully welded construction ensures durability and fire protection.

Portable size for use on workbenches and other limited spaces for access to often-used chemicals
Fire-resistant and leak-tested design
Complies with OSHA, NFPA 30 and NFPA 1

Related links