Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 457mm

Subtotal (1 unit)*

£1,525.05

(exc. VAT)

£1,830.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,525.05

*price indicative

RS Stock No.:
206-260
Mfr. Part No.:
JCB8945001
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Height

1651mm

Width

1092mm

Depth

457mm

Lockable

Yes

Number of Doors

2

Material

Steel

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Justrite Standard Sure-Grip EX Flammable Safety Cabinet with Manual Close Doors (model 894500) stores 45 gal (170L) of flammable liquids. With exterior dimensions of 65 in H x 43 in W x 18 in D (1651 mm x 1092 mm x 457 mm), it features fire-resistant double-wall steel construction with insulating air space for enhanced protection.

Recessed toe kick improves ergonomics and mounts flush with other cabinets
Complies with OSHA
Complies with NFPA 30 and NFPA 1
Fire tested and FM-approved

Related links