Milwaukee Bolt 200 Red Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

£100.75

(exc. VAT)

£120.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.75

*price indicative

RS Stock No.:
269-4406
Mfr. Part No.:
4932479254
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Red

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

Polycarbonate

Standards/Approvals

EN 12492 + EN 397

Series

Bolt 200

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US
The Milwaukee BOLT200 Red Unvented Helmet ensure compatibility between the accessorize with an easy and intuitive attachment system. Its has extremely comfortable and easy to adjust wheel ratchet adjustment system. Its foam suspension provides consistent impact performance independent of impact location.

Crown liner for extra comfort

Breathable, washable and replaceable premium sweatband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy