Milwaukee Bolt 200 White Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 269-4403
- Mfr. Part No.:
- 4932479252
- Brand:
- Milwaukee
Subtotal (1 unit)*
£98.77
(exc. VAT)
£118.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.77 |
*price indicative
- RS Stock No.:
- 269-4403
- Mfr. Part No.:
- 4932479252
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Standards/Approvals | EN 12492 + EN 397 | |
| Series | Bolt 200 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Standards/Approvals EN 12492 + EN 397 | ||
Series Bolt 200 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee BOLT200 White Unvented Helmet ensure compatibility between the accessorize with an easy and intuitive attachment system. Its has extremely comfortable and easy to adjust wheel ratchet adjustment system. Its foam suspension provides consistent impact performance independent of impact location.
Crown liner for extra comfort
Breathable, washable and replaceable premium sweatband
Related links
- Milwaukee Bolt 200 White Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Red Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 White Hard Hat Chin Strap Included Ventilated Adjustable
