Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

£98.77

(exc. VAT)

£118.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.77

*price indicative

RS Stock No.:
269-4402
Mfr. Part No.:
4932478920
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Black

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Standards/Approvals

EN 12492 + EN 397

Series

Bolt 200

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Bolt 200 Series Hard Hat, Black, Ventilated - 4932478920


This hard hat is a ventilated safety helmet designed for head protection in industrial settings. It provides impact resistance with a Lexan™ Shell and includes an adjustable wheel ratchet and foam suspension for a comfortable fit and consistent impact performance. Vented and unvented variants are available, each supplied with a colour‑coded chin strap to suit different working conditions.

Features & Benefits


• Lexan™ Shell delivers high impact resistance and durability
• Foam suspension maintains consistent protection across strike locations
• Wheel ratchet adjustment offers quick, precise fit tuning
• Breathable, replaceable sweatband improves wearer comfort
• Vented version supplied with EN12492‑certified chin strap
• Unvented option meets EN397 with electrical insulation capability

**Applications**


• Suitable for on‑site electrical installation and maintenance tasks
• Ideal for assembly‑line work in automation and electronics workshops
• Used for mechanical maintenance where head protection and ventilation matter
• Can be used in confined‑space operations requiring chin restraint

What maintenance is recommended to preserve the helmet’s condition?


Clean regularly using water or mild detergent and a soft cloth

avoid solvents, abrasive materials and harsh detergents to prevent surface degradation.

How should the helmet be stored to avoid premature ageing?


Store in a closed cupboard or protective bag away from sunlight, cold, humidity and exhaust fumes to limit environmental damage.

What inspection routine should be followed before use?


Inspect shell, suspension and lining for cracks, discolouration, chalky appearance or crazing and replace immediately if any defects appear.

How long is the period of obsolescence for this safety helmet?


It reaches obsolescence after 10 years from manufacture or 5 years from first use, whichever occurs first.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy