Milwaukee Bolt 200 Red Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

£100.75

(exc. VAT)

£120.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.75

*price indicative

RS Stock No.:
269-4401
Mfr. Part No.:
4932478919
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Red

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

Polycarbonate

Integral Sweatband

Yes

Series

Bolt 200

Standards/Approvals

EN 12492 + EN 397

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US

Milwaukee Bolt 200 Series Hard Hat, Red, Polycarbonate - 4932478919


This hard hat is a ventilated polycarbonate safety helmet designed for head protection in industrial environments. It provides an adjustable fit with a wheel ratchet system and foam suspension for consistent impact performance, and is supplied with a colour‑coded chin strap for secure wear during elevated work.

Features & Benefits


• Vented Shell improves airflow for prolonged wear comfort
• Foam suspension maintains impact protection regardless of strike location
• Wheel ratchet adjustment allows rapid, precise sizing
• Breathable replaceable sweatband reduces skin irritation
• Mounted chin strap secures helmet during vertical access
• Polycarbonate construction offers high impact resistance

**Applications**


• Suitable for electrical maintenance in confined plant areas
• Ideal for assembly work on automation lines
• Used for mechanical servicing where ventilation is required
• Can be used for site access during electrical installation projects

How should it be cleaned to avoid damage?


Clean with water or mild detergent and a soft cloth, avoiding solvents, abrasive materials and harsh chemicals which can degrade the Shell or lining.

What inspection routine is recommended before use?


Inspect shell, suspension and liners for cracks, crazing, chalking, discolouration or other damage before and after each use and replace if defects are found.

How long is the recommended service life?


The helmet’s period of obsolescence is ten years from manufacture or five years from first use, whichever occurs first.

Are replacement internal components available?


The inner sweatband and crown liner are breathable, washable and replaceable to maintain hygiene and fit over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy