Milwaukee BOLT 200 Black, Orange Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 858-226
- Mfr. Part No.:
- 4932480653
- Brand:
- Milwaukee
Subtotal (1 unit)*
£74.80
(exc. VAT)
£89.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.80 |
*price indicative
- RS Stock No.:
- 858-226
- Mfr. Part No.:
- 4932480653
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Black, Orange | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Steel | |
| Accessory Slots | Yes | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Peak Type | Micro | |
| Series | BOLT 200 | |
| Standards/Approvals | EN 397:2012 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Black, Orange | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Steel | ||
Accessory Slots Yes | ||
Suspension Adjustment Type Wheel Ratchet | ||
Peak Type Micro | ||
Series BOLT 200 | ||
Standards/Approvals EN 397:2012 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee safety helmet is designed for optimal protection and comfort for users in demanding environments.
Shell MADE of Lexan for superior impact resistance
Easy and intuitive BOLT system for accessory compatibility
Comfortable wheel ratchet adjustment for a personalised fit
Foam suspension ensures consistent impact performance
Breathable and washable premium sweatband for hygiene
Compliant with EN 397 and EN 12492 certification standards
Related links
- Milwaukee BOLT 200 Black, Orange Helmet Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Red Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 White Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
