Milwaukee BOLT 200 Black, Orange Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 858-141
- Mfr. Part No.:
- 4932493626
- Brand:
- Milwaukee
Subtotal (1 unit)*
£134.99
(exc. VAT)
£161.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.99 |
*price indicative
- RS Stock No.:
- 858-141
- Mfr. Part No.:
- 4932493626
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Black, Orange | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Material | Steel | |
| Peak Type | Micro | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Standards/Approvals | EN 397 | |
| Series | BOLT 200 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Black, Orange | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Material Steel | ||
Peak Type Micro | ||
Suspension Adjustment Type Wheel Ratchet | ||
Standards/Approvals EN 397 | ||
Series BOLT 200 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee helmet kit includes essential safety gear designed for optimal protection and comfort during operations. This equipment is tailored to meet demanding industry standards while ensuring user satisfaction and safety.
Vented helmet Shell MADE from ultra-resistant Lexan material
Adjustable wheel ratchet system provides a personalised fit
Complies with EN 397 & EN 12492 for extreme temperatures down to -40˚C
Steel mesh face shield offers superior durability and impact resistance
Earmuffs feature comfortable foam cushions, certified to EN 352-3 with SNR rating of 33dB
Related links
- Milwaukee BOLT 200 Black, Orange Helmet Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Red Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 White Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
