JSP EVOGuard White Hard Hat Chin Strap Included Ventilated
- RS Stock No.:
- 475-466
- Mfr. Part No.:
- AKE24C-600-100
- Brand:
- JSP
Subtotal (1 unit)*
£68.09
(exc. VAT)
£81.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.09 |
*price indicative
- RS Stock No.:
- 475-466
- Mfr. Part No.:
- AKE24C-600-100
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Accessory Slots | Yes | |
| Suspension Adjustment Type | Wheel Ratchet | |
| Standards/Approvals | EN 397, EN 50365, EN 166, EN 170, GS-ET-29 | |
| Series | EVOGuard | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Accessory Slots Yes | ||
Suspension Adjustment Type Wheel Ratchet | ||
Standards/Approvals EN 397, EN 50365, EN 166, EN 170, GS-ET-29 | ||
Series EVOGuard | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVOGuard Helmet System has a multi-standard helmet shell with a comfort harness, wheel ratchet and 4-point chinstrap for a secure fit. The helmet provides electrical insulation up to 1000Vac. It is compliant with EN397, EN 50365, EN 166, EN 170 and GS-ET-29 standards.
Optical Class 1 Visor
Anti Scratch and Anti Mist Coating
Arc Flash Protection
4 Point Chinstrap Harness
CR2 Fitted
Related links
- JSP EVOGuard Orange Hard Hat Chin Strap Included Ventilated Adjustable
- JSP EVO ALTA White Hard Hat Chin Strap Included Ventilated
- JSP EVOLite Mid White Hard Hat Chin Strap Included Ventilated Adjustable
- JSP EVO ALTA Black Hard Hat Chin Strap Included Ventilated
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO ALTA Orange Hard Hat Chin Strap Included Ventilated
- Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable
- RS PRO SecurePlus White Hard Hat Chin Strap Included Ventilated Adjustable
