JSP EVOLite Mid White Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 475-464
- Mfr. Part No.:
- AJB240-D00-100
- Brand:
- JSP
Subtotal (1 unit)*
£51.36
(exc. VAT)
£61.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.36 |
*price indicative
- RS Stock No.:
- 475-464
- Mfr. Part No.:
- AJB240-D00-100
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS Shell | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Revolution Wheel Ratchet or OneTouch Slip Ratchet | |
| Standards/Approvals | EN 397 | |
| Series | EVOLite Mid | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS Shell | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Revolution Wheel Ratchet or OneTouch Slip Ratchet | ||
Standards/Approvals EN 397 | ||
Series EVOLite Mid | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The JSP EVOLite Industrial Safety Helmet is designed to be as lightweight as possible whilst providing the high level of protection. EVOLite features a textile cradle with 3D-Adjustment to enable a precise, secure fit. It is compliant with EN 397 standard.
Integrated ID card holder
Fitted with linesman chinstrap
Extreme comfort
Related links
- JSP EVOLite Mid White Hard Hat Chin Strap Included Ventilated Adjustable
- JSP EVOLite Mid White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOLite SkyworkerTM White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard White Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA White Hard Hat Chin Strap Included Ventilated
- RS PRO SecurePlus White Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9731 White Hard Hat Chin Strap Included Ventilated Adjustable
